


FE-2MM-6INMF | |
|---|---|
DigiKey Part Number | 5600-FE-2MM-6INMF-ND |
Manufacturer | |
Manufacturer Product Number | FE-2MM-6INMF |
Description | 6inch 2.5mm TRS M/F Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 2.5mm To Phone Plug, 2.5mm 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

