


FE-2MM-12MF | |
|---|---|
DigiKey Part Number | 5600-FE-2MM-12MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-2MM-12MF |
Description | 12ft 2.5mm TRS M/F Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 2.5mm To Phone Plug, 2.5mm 12.0' (3.66m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 2.5mm |
Manufacturer My Cable Mart | Channels Stereo |
Series | Length 12.0' (3.66m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Jack, 2.5mm |

