
FE-2MM-03MM | |
|---|---|
DigiKey Part Number | 5600-FE-2MM-03MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-2MM-03MM |
Description | 3ft 2.5mm TRS M/M Cable blk |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 2.5mm To Phone Plug, 2.5mm 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

