


FE-25TS-01-MM | |
|---|---|
DigiKey Part Number | 5600-FE-25TS-01-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-25TS-01-MM |
Description | 1.5ft 2.5 MONO TS M/M CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 2.5mm To Phone Plug, 2.5mm 1.5' (45.72cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 2.5mm |
Manufacturer My Cable Mart | Channels Mono |
Series | Length 1.5' (45.72cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 2.5mm |

