


FE-23MM-10IN | |
|---|---|
DigiKey Part Number | 5600-FE-23MM-10IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-23MM-10IN |
Description | 6inch 2.5/3.5mm M/M TRS Black |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 2.5mm 0.5' (15.20cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 2.5mm |
Manufacturer My Cable Mart | Channels Stereo (3 Conductor, TRS) |
Packaging Bulk | Length 0.5' (15.20cm) |
Part Status Active | Color Black |
1st Connector Phone Plug, 3.5mm (1/8") |

