
CV-USB3A-AF-50ACT | |
|---|---|
DigiKey Part Number | 5600-CV-USB3A-AF-50ACT-ND |
Manufacturer | |
Manufacturer Product Number | CV-USB3A-AF-50ACT |
Description | 50ft USB3-A Gen1 M/F Ext Cable |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer, Extension Cable |

