
CV-USB3A-AF-25ACT | |
|---|---|
DigiKey Part Number | 5600-CV-USB3A-AF-25ACT-ND |
Manufacturer | |
Manufacturer Product Number | CV-USB3A-AF-25ACT |
Description | 25ft USB3-A Gen1 M/F Ext Cable |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 25.00' (7.62m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |

