USB 2.0 Cable A Male to B Male 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 75.00' (22.86m) Unshielded
CV-P-USBAB-75ACT

CV-P-USBAB-75ACT

DigiKey Part Number
5600-CV-P-USBAB-75ACT-ND
Manufacturer
Manufacturer Product Number
CV-P-USBAB-75ACT
Description
75ft USB-A to B M/M Plenum Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
22 AWG, 24 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Length
75.00' (22.86m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.