


CV-P-USBA-AF-35ACT | |
|---|---|
DigiKey Part Number | 5600-CV-P-USBA-AF-35ACT-ND |
Manufacturer | |
Manufacturer Product Number | CV-P-USBA-AF-35ACT |
Description | 35ft USB-A M/F Plenum ACT CABLE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 35.00' (10.67m) | |
Specifications | USB 2.0 | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |

