USB 2.0 Cable A Female to A Male 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male 25.00' (7.62m) Unshielded
CV-P-USBA-AF-25ACT

CV-P-USBA-AF-25ACT

DigiKey Part Number
5600-CV-P-USBA-AF-25ACT-ND
Manufacturer
Manufacturer Product Number
CV-P-USBA-AF-25ACT
Description
25ft USB-A M/F Plenum ACT CABLE
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
25.00' (7.62m)
Specifications
USB 2.0
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.