USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Female to A Male 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV-P-USB3A-AF-25ACT

DigiKey Part Number
5600-CV-P-USB3A-AF-25ACT-ND
Manufacturer
Manufacturer Product Number
CV-P-USB3A-AF-25ACT
Description
25ft USB3-A Gen1 M/F Plenum CBL
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Female to A Male 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
25.00' (7.62m)
Mfr
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer, Extension Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.