


CV-ECW-100 | |
|---|---|
DigiKey Part Number | 5600-CV-ECW-100-ND |
Manufacturer | |
Manufacturer Product Number | CV-ECW-100 |
Description | 10ft USB-C to HDMI 4K@60Hz Cable |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded |

