


CV-CSP3222-22-03 | |
|---|---|
DigiKey Part Number | 5600-CV-CSP3222-22-03-ND |
Manufacturer | |
Manufacturer Product Number | CV-CSP3222-22-03 |
Description | 3ft 3.5mm M/M TRS Plenum Black |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo |
Series | Length 3.0' (91.44cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") |

