
BE-270109 | |
|---|---|
DigiKey Part Number | 5600-BE-270109-ND |
Manufacturer | |
Manufacturer Product Number | BE-270109 |
Description | F-Type Coax Coupler/Adapter |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Jack, Female Socket To Coax Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | - | |
Convert From (Adapter End) | Coax Jack, Female Socket | |
Convert To (Adapter End) | Coax Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Nickel | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

