


BE-202105 | |
|---|---|
DigiKey Part Number | 5600-BE-202105-ND |
Manufacturer | |
Manufacturer Product Number | BE-202105 |
Description | 6'' RCA F to 2 RCA M Y-Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack To Phono (RCA) Plug (2) 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

