


BE-201404 | |
|---|---|
DigiKey Part Number | 5600-BE-201404-ND |
Manufacturer | |
Manufacturer Product Number | BE-201404 |
Description | 25ft 3.5mm TRS M/M Audio Cable |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer My Cable Mart | Length 25.0' (7.62m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones |
2nd Connector Phone Plug, 3.5mm (1/8") |

