
BE-201112 | |
|---|---|
DigiKey Part Number | 5600-BE-201112-ND |
Manufacturer | |
Manufacturer Product Number | BE-201112 |
Description | RCA Video Audio Coupl RCA M/M |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Plug To Phono (RCA) Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Male to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Plug | |
Convert To (Adapter End) | Phono (RCA) Plug | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Nickel | |
Insulation Color | Black | |
Contact Material - Plating | Nickel |

