


BE-180202 | |
|---|---|
DigiKey Part Number | 5600-BE-180202-ND |
Manufacturer | |
Manufacturer Product Number | BE-180202 |
Description | 10ft Serial RS232 DB25/DB25 M/M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer My Cable Mart | Number of Positions 25 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |

