


BE-150216 | |
|---|---|
DigiKey Part Number | 5600-BE-150216-ND |
Manufacturer | |
Manufacturer Product Number | BE-150216 |
Description | 3ft USB-C to DVI-D M Cable |
Customer Reference | |
Detailed Description | Cable Assembly DVI-I Dual Link Male to USB C Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer My Cable Mart | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Digital Visual Interface |
Connector Type DVI-I Dual Link Male to USB C Male Plug |

