


BE-150133BK | |
|---|---|
DigiKey Part Number | 5600-BE-150133BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-150133BK |
Description | 10ft USB-A to USB-B M/M CBL BLK |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer |

