Cable Fiber Optic LC/UPC To LC/UPC 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-105225

DigiKey Part Number
5600-BE-105225-ND
Manufacturer
Manufacturer Product Number
BE-105225
Description
2 M LC/UPC Multi OM5 50/125 Cbl
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
My Cable Mart
Type
Multimode, Duplex, OM5
Series
Ratings
OFNR
Packaging
Bulk
Color - Cable
Green
Part Status
Active
Color - Connectors
Gray
1st Connector
LC/UPC
Insertion Loss
0.30dB
2nd Connector
LC/UPC
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.