
BE-102902 | |
|---|---|
DigiKey Part Number | 5600-BE-102902-ND |
Manufacturer | |
Manufacturer Product Number | BE-102902 |
Description | ST-SC Fiber Multimd Dupl Coupler |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST To SC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | ST | |
Convert To (Adapter End) | SC | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyvinyl Chloride (PVC) | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |


