
BE-102888 | |
|---|---|
DigiKey Part Number | 5600-BE-102888-ND |
Manufacturer | |
Manufacturer Product Number | BE-102888 |
Description | SC-SC Fiber Multimd Dupl Coupler |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC To SC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC |
Manufacturer My Cable Mart | Simplex/Duplex Duplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupler | Housing Material Polyvinyl Chloride (PVC) |
Convert From (Adapter End) SC |

