


BE-102882 | |
|---|---|
DigiKey Part Number | 5600-BE-102882-ND |
Manufacturer | |
Manufacturer Product Number | BE-102882 |
Description | 15 M LC/SC Single Md 9/125 Cbl |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer My Cable Mart | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC Duplex | Color - Cable Yellow |
2nd Connector SC Duplex |

