Cable Fiber Optic LC To LC 9/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 9/125 19.7' (6.0m)
BE-102809

BE-102809

DigiKey Part Number
5600-BE-102809-ND
Manufacturer
Manufacturer Product Number
BE-102809
Description
6 M LC/LC Single Md 9/125 Cbl
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 9/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
19.7' (6.0m)
Manufacturer
My Cable Mart
Type
Singlemode, Duplex
Series
Ratings
OFNR
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue, White
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
LC
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.