Cable Fiber Optic LC To SC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To SC 9/125 3.3' (1.0m)
BE-102796

BE-102796

DigiKey Part Number
5600-BE-102796-ND
Manufacturer
Manufacturer Product Number
BE-102796
Description
1 M LC/SC Single Md 9/125 Cbl
Customer Reference
Detailed Description
Cable Fiber Optic LC To SC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
SC
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, White
Insertion Loss
0.30dB
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Return Loss
55dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.