


BE-102788 | |
|---|---|
DigiKey Part Number | 5600-BE-102788-ND |
Manufacturer | |
Manufacturer Product Number | BE-102788 |
Description | 1 M SC/SC Single Md 9/125 Cbl |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Flame Retardant Non-Corrosive (FRNC) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |

