


BE-101833BK | |
|---|---|
DigiKey Part Number | 5600-BE-101833BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-101833BK |
Description | Wallplate: Keystone 3 Hole - Blk |
Customer Reference | |
Detailed Description | 3 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Category | Type Faceplate |
Manufacturer My Cable Mart | Number of Ports 3 |
Series | Port Direction Straight |
Packaging Bulk | Color Black |
Part Status Active | For Use With/Related Products Keystone Inserts |
Style Single Gang |

