


BE-100191GY | |
|---|---|
DigiKey Part Number | 5600-BE-100191GY-ND |
Manufacturer | |
Manufacturer Product Number | BE-100191GY |
Description | 10ft CAT6 Slim Patch Booted GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6 |

