
BE-100182WT | |
|---|---|
DigiKey Part Number | 5600-BE-100182WT-ND |
Manufacturer | |
Manufacturer Product Number | BE-100182WT |
Description | 1.5ft CAT6 Slim Patch Booted WHI |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.50' (457.2mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6 |

