


BC-DPVGA-6MM | |
|---|---|
DigiKey Part Number | 5600-BC-DPVGA-6MM-ND |
Manufacturer | |
Manufacturer Product Number | BC-DPVGA-6MM |
Description | 6ft DP to VGA Cable 28AWG Black |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to HD15 Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort Male to HD15 Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | VGA Monitor |

