Cable Assembly DisplayPort Male to HD15 Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly DisplayPort Male to HD15 Male 3.00' (914.4mm)
BC-DPVGA-3MM

BC-DPVGA-3MM

DigiKey Part Number
5600-BC-DPVGA-3MM-ND
Manufacturer
Manufacturer Product Number
BC-DPVGA-3MM
Description
3ft DP to VGA Cable 28AWG Black
Customer Reference
Detailed Description
Cable Assembly DisplayPort Male to HD15 Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Connector Type
DisplayPort Male to HD15 Male
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
VGA Monitor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.