


BC-DPVGA-10MM | |
|---|---|
DigiKey Part Number | 5600-BC-DPVGA-10MM-ND |
Manufacturer | |
Manufacturer Product Number | BC-DPVGA-10MM |
Description | 10ft DP to VGA Cable 28AWG Black |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to HD15 Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer My Cable Mart | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Usage VGA Monitor |
Connector Type DisplayPort Male to HD15 Male |

