


BB-PC3PX-10 | |
|---|---|
DigiKey Part Number | 5600-BB-PC3PX-10-ND |
Manufacturer | |
Manufacturer Product Number | BB-PC3PX-10 |
Description | 10ft 3-Outlet 5-15P Ext Cord |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R (3) |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer My Cable Mart | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R (3) | Voltage Rating 120V |
Number of Conductors 3 |

