


BA-1040BK | |
|---|---|
DigiKey Part Number | 5600-BA-1040BK-ND |
Manufacturer | |
Manufacturer Product Number | BA-1040BK |
Description | GROMMET 3.740" BLACK |
Customer Reference | |
Detailed Description | Circular - 4.000" (101.60mm) Grommet 3.740" (95.00mm) Black |
Datasheet | Datasheet |
Category | Bushing, Grommet Type Grommet |
Manufacturer My Cable Mart | For Use With/Related Products Cable, Wires |
Series | Panel Cutout Dimensions Circular - 4.000" (101.60mm) |
Packaging Bulk | Diameter - Inside 3.740" (95.00mm) |
Part Status Active | Color Black |

