


BA-1035BR | |
|---|---|
DigiKey Part Number | 5600-BA-1035BR-ND |
Manufacturer | |
Manufacturer Product Number | BA-1035BR |
Description | GROMMET 1.750" BROWN |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Grommet 1.750" (44.45mm) Brown |
Datasheet | Datasheet |
Category | Bushing, Grommet Type Grommet |
Manufacturer My Cable Mart | For Use With/Related Products Cable, Wires |
Series | Panel Cutout Dimensions Circular - 2.000" (50.80mm) |
Packaging Bulk | Diameter - Inside 1.750" (44.45mm) |
Part Status Active | Color Brown |

