


BA-1031GY | |
|---|---|
DigiKey Part Number | 5600-BA-1031GY-ND |
Manufacturer | |
Manufacturer Product Number | BA-1031GY |
Description | 2 1/2'' Cut-Size Gry Grommet Lid |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet 2.210" (56.13mm) Gray |
Datasheet | Datasheet |
Category | Bushing, Grommet Type Grommet |
Manufacturer My Cable Mart | For Use With/Related Products Cable, Wires |
Series | Panel Cutout Dimensions Circular - 2.500" (63.50mm) |
Packaging Bulk | Diameter - Inside 2.210" (56.13mm) |
Part Status Active | Color Gray |

