


AV-KEY-PHONE4-WH | |
|---|---|
DigiKey Part Number | 5600-AV-KEY-PHONE4-WH-ND |
Manufacturer | |
Manufacturer Product Number | AV-KEY-PHONE4-WH |
Description | Keystone Insert RJ11 White |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) | |
Interior Type (Adapter End) | Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

