
87664010 | |
|---|---|
DigiKey Part Number | 2160-87664010-ND |
Manufacturer | |
Manufacturer Product Number | 87664010 |
Description | KDP/N 24/11 EMC MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Stainless Steel (SS) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,09000 € | 404,09 € |
| Unit Price without VAT: | 404,09000 € |
|---|---|
| Unit Price with VAT: | 480,86710 € |

