
87663012 | |
|---|---|
DigiKey Part Number | 2160-87663012-ND |
Manufacturer | |
Manufacturer Product Number | 87663012 |
Description | KDP 105/32, V4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Variable Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,22000 € | 503,22 € |
| Unit Price without VAT: | 503,22000 € |
|---|---|
| Unit Price with VAT: | 598,83180 € |

