
87663003 | |
|---|---|
DigiKey Part Number | 2160-87663003-ND |
Manufacturer | |
Manufacturer Product Number | 87663003 |
Description | KDP 120/2 C, ALU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Variable Size Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside Variable Size |
Packaging Bulk | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,06000 € | 445,06 € |
| Unit Price without VAT: | 445,06000 € |
|---|---|
| Unit Price with VAT: | 529,62140 € |

