Image for 87661248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87661248

DigiKey Part Number
2160-87661248-ND
Manufacturer
Manufacturer Product Number
87661248
Description
KB 110 CABLE TIE, NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.13" (104.78mm) 0.307" (7.80mm) 121.4 lbs (55.07 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.307" (7.80mm)
Manufacturer
Murrplastik Systems, Inc.
Length - Actual
1.214' (370.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
121.4 lbs (55.07 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
14.5"
Color
Natural
Bundle Diameter
4.13" (104.78mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,39660 €139,66 €
Manufacturers Standard Package
Unit Price without VAT:1,39660 €
Unit Price with VAT:1,66195 €