
87601079 | |
|---|---|
DigiKey Part Number | 2160-87601079-ND |
Manufacturer | |
Manufacturer Product Number | 87601079 |
Description | SCFZ-EMV 17-22 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Fastener 0.669" ~ 0.866" (17.00mm ~ 22.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Push-Fit |
Manufacturer Murrplastik Systems, Inc. | Opening Size 0.669" ~ 0.866" (17.00mm ~ 22.00mm) |
Packaging Bulk | Mounting Type Fastener |
Part Status Active | Material Steel, Zinc Plated |
Type Clip, Cable | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,75800 € | 87,58 € |
| Unit Price without VAT: | 8,75800 € |
|---|---|
| Unit Price with VAT: | 10,42202 € |

