
87601054 | |
|---|---|
DigiKey Part Number | 2160-87601054-ND |
Manufacturer | |
Manufacturer Product Number | 87601054 |
Description | SCF-EMV 3-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Fastener 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Push-Fit |
Manufacturer Murrplastik Systems, Inc. | Opening Size 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Packaging Bulk | Mounting Type Fastener |
Part Status Active | Material Steel, Zinc Plated |
Type Clip, Cable | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,55500 € | 65,55 € |
| Unit Price without VAT: | 6,55500 € |
|---|---|
| Unit Price with VAT: | 7,80045 € |

