
87601006 | |
|---|---|
DigiKey Part Number | 2160-87601006-ND |
Manufacturer | |
Manufacturer Product Number | 87601006 |
Description | S-EMV 6-8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Fastener 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Push-Fit |
Manufacturer Murrplastik Systems, Inc. | Opening Size 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Packaging Bulk | Mounting Type Fastener |
Part Status Active | Material Steel, Zinc Plated |
Type Clip, Cable | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,53480 € | 88,37 € |
| Unit Price without VAT: | 3,53480 € |
|---|---|
| Unit Price with VAT: | 4,20641 € |

