
87601002 | |
|---|---|
DigiKey Part Number | 2160-87601002-ND |
Manufacturer | |
Manufacturer Product Number | 87601002 |
Description | S-EMV 1.5-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Fastener 0.059" ~ 0.118" (1.50mm ~ 3.00mm) |
Datasheet | Datasheet |
Category | Type Attributes Push-Fit |
Manufacturer Murrplastik Systems, Inc. | Opening Size 0.059" ~ 0.118" (1.50mm ~ 3.00mm) |
Packaging Bulk | Mounting Type Fastener |
Part Status Active | Material Steel, Zinc Plated |
Type Clip, Cable | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,30120 € | 82,53 € |
| Unit Price without VAT: | 3,30120 € |
|---|---|
| Unit Price with VAT: | 3,92843 € |

