
87401028 | |
|---|---|
DigiKey Part Number | 2160-87401028-ND |
Manufacturer | |
Manufacturer Product Number | 87401028 |
Description | KDM/G M32, GR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.280" (32.50mm) Grommet 0.591" ~ 0.827" (15.00mm ~ 21.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Panel Cutout Dimensions Circular - 1.280" (32.50mm) |
Packaging Bulk | Diameter - Inside 0.591" ~ 0.827" (15.00mm ~ 21.00mm) |
Part Status Active | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Bushing, Grommet Type Grommet | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,16040 € | 154,01 € |
| Unit Price without VAT: | 6,16040 € |
|---|---|
| Unit Price with VAT: | 7,33088 € |

