
87401010 | |
|---|---|
DigiKey Part Number | 2160-87401010-ND |
Manufacturer | |
Manufacturer Product Number | 87401010 |
Description | KDM M16 CABLE ENTRY PUSH THRU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.039" ~ 0.354" (1.00mm ~ 9.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.039" ~ 0.354" (1.00mm ~ 9.00mm) |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,80580 € | 40,29 € |
| Unit Price without VAT: | 0,80580 € |
|---|---|
| Unit Price with VAT: | 0,95890 € |

