
87303262 | |
|---|---|
DigiKey Part Number | 2160-87303262-ND |
Manufacturer | |
Manufacturer Product Number | 87303262 |
Description | KDP/Z 16/40-FDA, WS/BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.843" L x 2.402" W (123.00mm x 61.00mm) Grommet, Entry Plate 0.079" ~ 0.236" (2.00mm ~ 6.00mm) Blue, White |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Panel Cutout Dimensions Rectangular - 4.843" L x 2.402" W (123.00mm x 61.00mm) |
Packaging Bulk | Diameter - Inside 0.079" ~ 0.236" (2.00mm ~ 6.00mm) |
Part Status Active | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Bushing, Grommet Type Grommet, Entry Plate | Color Blue, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,54200 € | 137,71 € |
| Unit Price without VAT: | 27,54200 € |
|---|---|
| Unit Price with VAT: | 32,77498 € |

