
87303230 | |
|---|---|
DigiKey Part Number | 2160-87303230-ND |
Manufacturer | |
Manufacturer Product Number | 87303230 |
Description | KDP/Z 24/23-FDA, WS/BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.866" L x 2.402" W (149.00mm x 61.00mm) Grommet, Entry Plate 0.197" ~ 0.354" (5.00mm ~ 9.00mm) Blue, White |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Panel Cutout Dimensions Rectangular - 5.866" L x 2.402" W (149.00mm x 61.00mm) |
Packaging Bulk | Diameter - Inside 0.197" ~ 0.354" (5.00mm ~ 9.00mm) |
Part Status Active | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Bushing, Grommet Type Grommet, Entry Plate | Color Blue, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,88400 € | 144,42 € |
| Unit Price without VAT: | 28,88400 € |
|---|---|
| Unit Price with VAT: | 34,37196 € |

